Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC4245ADW

DigiKey Part Number
296-8515-5-ND
Manufacturer
Manufacturer Product Number
SN74LVC4245ADW
Description
IC XLTR VL BIDIR 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC4245ADW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
4.5 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
2.7 V ~ 3.6 V
Series
Output Type
Tri-State
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
24-SOIC (0.295", 7.50mm Width)
Channel Type
Bidirectional
Supplier Device Package
24-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 658
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,84000 Kč44,84 Kč
1033,24400 Kč332,44 Kč
2530,30720 Kč757,68 Kč
10027,09130 Kč2 709,13 Kč
25025,55548 Kč6 388,87 Kč
50024,63076 Kč12 315,38 Kč
1 00023,86912 Kč23 869,12 Kč
2 50023,06518 Kč57 662,95 Kč
5 00022,58058 Kč112 902,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,84000 Kč
Unit Price with VAT:54,25640 Kč