P36103 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 1 050
Unit Price: 107,30000 Kč
Datasheet
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P36103

DigiKey Part Number
679-1951-ND
Manufacturer
Manufacturer Product Number
P36103
Description
SWITCH ROTARY DIP HEX 0.1A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.143" (3.63mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal
Washable
Yes
Number of Positions
16
Features
Sealed - Flux Protection
Current Rating (Amps)
100mA
Operating Temperature
-50°C ~ 125°C
Voltage Rating
24VDC
Body Material
Thermoplastic
Actuator Type
Rotary for Tool
Length
0.291" (7.40mm)
Actuator Level
Flush, Recessed
Mechanical Life
10,000 Cycles
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDMAR16P1TE-Switch1 050EG4977-5-ND107,30000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1149,93000 Kč149,93 Kč
10124,68600 Kč1 246,86 Kč
50109,04260 Kč5 452,13 Kč
100103,09180 Kč10 309,18 Kč
25096,03476 Kč24 008,69 Kč
50091,31610 Kč45 658,05 Kč
1 00087,11776 Kč87 117,76 Kč
2 50082,32358 Kč205 808,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:149,93000 Kč
Unit Price with VAT:181,41530 Kč