Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 42VDC
RDMAR16P1T
RDMAR16P1T
Additional Requirements for Selecting a Switch

RDMAR16P1T

DigiKey Part Number
EG4977-5-ND
Manufacturer
Manufacturer Product Number
RDMAR16P1T
Description
SWITCH ROTARY DIP HEX 0.1A 42V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
RDMAR16P1T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.144" (3.66mm)
Manufacturer
E-Switch
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
Hexadecimal
Features
IP67 - Dust Tight, Waterproof
Number of Positions
16
Operating Temperature
-60°C ~ 125°C
Current Rating (Amps)
100mA
Length
0.291" (7.40mm)
Voltage Rating
42VDC
Mechanical Life
25,000 Steps
Actuator Type
Rotary for Tool
Electrical Life
25,000 Steps
Actuator Level
Flush, Recessed
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1107,30000 Kč107,30 Kč
1089,57700 Kč895,77 Kč
7076,16871 Kč5 331,81 Kč
14072,01564 Kč10 082,19 Kč
28068,23000 Kč19 104,40 Kč
56064,81745 Kč36 297,77 Kč
1 05062,04150 Kč65 143,57 Kč
2 52058,65750 Kč147 816,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,30000 Kč
Unit Price with VAT:129,83300 Kč