Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-VQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0108RKSR

DigiKey Part Number
296-37841-2-ND - Tape & Reel (TR)
296-37841-1-ND - Cut Tape (CT)
296-37841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0108RKSR
Description
IC XLTR VL BIDIR 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-VQFN (4.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LSF0108RKSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
20-VFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
20-VQFN (4.5x2.5)
Channels per Circuit
8
Base Product Number
Voltage - VCCA
0.95 V ~ 4.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 034
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,91000 Kč31,91 Kč
1023,21200 Kč232,12 Kč
2521,04720 Kč526,18 Kč
10018,68240 Kč1 868,24 Kč
25017,55284 Kč4 388,21 Kč
50016,87210 Kč8 436,05 Kč
1 00016,52882 Kč16 528,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,61966 Kč46 858,98 Kč
6 00015,28083 Kč91 684,98 Kč
9 00015,11122 Kč136 000,98 Kč
Manufacturers Standard Package
Unit Price without VAT:31,91000 Kč
Unit Price with VAT:38,61110 Kč