Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GTL2002DC,125 | |
|---|---|
DigiKey Part Number | 568-1869-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTL2002DC,125 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | GTL2002DC,125 Models |
Category | Voltage - VCCB 1 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVCH2T45GT,115 | Nexperia USA Inc. | 5 320 | 1727-6903-1-ND | 6,93000 Kč | Similar |
| FXL2TD245L10X | onsemi | 0 | FXL2TD245L10XCT-ND | 9,45000 Kč | Similar |
| FXMAR2102UMX-F106 | onsemi | 16 | FXMAR2102UMX-F106CT-ND | 8,82000 Kč | Similar |
| FXWA9306L8X | onsemi | 62 577 | FXWA9306L8XCT-ND | 8,40000 Kč | Similar |
| MAX13047EEVB+T | Analog Devices Inc./Maxim Integrated | 6 682 | MAX13047EEVB+CT-ND | 256,60000 Kč | Similar |













