
TCA9803DGKR | |
|---|---|
DigiKey Part Number | 296-47829-2-ND - Tape & Reel (TR) 296-47829-1-ND - Cut Tape (CT) 296-47829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9803DGKR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9803DGKR Models |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 25 | 12,22080 Kč | 305,52 Kč |
| 100 | 10,73840 Kč | 1 073,84 Kč |
| 250 | 10,03284 Kč | 2 508,21 Kč |
| 500 | 9,60658 Kč | 4 803,29 Kč |
| 1 000 | 9,28469 Kč | 9 284,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,88560 Kč | 22 214,00 Kč |
| 5 000 | 8,66243 Kč | 43 312,15 Kč |
| 7 500 | 8,55072 Kč | 64 130,40 Kč |
| 12 500 | 8,42692 Kč | 105 336,50 Kč |
| 17 500 | 8,35458 Kč | 146 205,15 Kč |
| 25 000 | 8,28497 Kč | 207 124,25 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |










