MHDE45ZK9K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 406,52000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 244,63000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 487
Unit Price: 201,37000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 736
Unit Price: 173,23000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 47
Unit Price: 231,82000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1 254,98700 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 96
Unit Price: 391,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 9 542
Unit Price: 144,89000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 132,39450 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3
Unit Price: 184,15000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 879
Unit Price: 143,84000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 82,26127 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 616
Unit Price: 272,13000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 491,45800 Kč
Datasheet
9 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDE45ZK9K

DigiKey Part Number
6022-MHDE45ZK9K-ND
Manufacturer
Manufacturer Product Number
MHDE45ZK9K
Description
9P DIECAST D-SUB HOOD NI 45
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
MHDE45ZK9K Models
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
Northern Technologies
Cable Exit
45°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Strain Relief
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670090338HARTING009670090338-ND406,52000 KčParametric Equivalent
1478763-9TE Connectivity AMP Connectors0A126752-ND244,63000 KčParametric Equivalent
1534805-1TE Connectivity AMP Connectors3 487A104944-ND201,37000 KčParametric Equivalent
165X02689XAmphenol CONEC736626-1594-ND173,23000 KčParametric Equivalent
165X02689XEAmphenol CONEC47626-1180-ND231,82000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,08000 Kč111,08 Kč
1094,40700 Kč944,07 Kč
2588,48560 Kč2 212,14 Kč
5084,25660 Kč4 212,83 Kč
20076,40435 Kč15 280,87 Kč
40072,75860 Kč29 103,44 Kč
60070,70762 Kč42 424,57 Kč
1 00068,20675 Kč68 206,75 Kč
2 60063,76463 Kč165 788,04 Kč
Manufacturers Standard Package
Unit Price without VAT:111,08000 Kč
Unit Price with VAT:134,40680 Kč