Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

61030012010123 | |
|---|---|
DigiKey Part Number | 61030012010123-ND |
Manufacturer | |
Manufacturer Product Number | 61030012010123 |
Description | D-SUB 9PIN INDUCOM METAL HOOD, T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 61030012010123 Models |
Category | Cable Exit 45° |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090338 | HARTING | 0 | 09670090338-ND | 406,52000 Kč | Parametric Equivalent |
| 1478763-9 | TE Connectivity AMP Connectors | 0 | A126752-ND | 244,63000 Kč | Parametric Equivalent |
| 1534805-1 | TE Connectivity AMP Connectors | 3 487 | A104944-ND | 201,37000 Kč | Parametric Equivalent |
| 165X02689X | Amphenol CONEC | 736 | 626-1594-ND | 173,23000 Kč | Parametric Equivalent |
| 165X02689XE | Amphenol CONEC | 47 | 626-1180-ND | 231,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 491,45800 Kč | 4 914,58 Kč |
| Unit Price without VAT: | 491,45800 Kč |
|---|---|
| Unit Price with VAT: | 594,66418 Kč |















