09670090338 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 491,45800 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 244,63000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 487
Unit Price: 201,37000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 736
Unit Price: 173,23000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 47
Unit Price: 231,82000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1 254,98700 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 96
Unit Price: 391,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 9 542
Unit Price: 144,89000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 132,39450 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3
Unit Price: 184,15000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 879
Unit Price: 143,84000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 82,26127 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 616
Unit Price: 272,13000 Kč
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 661
Unit Price: 78,53000 Kč
Datasheet
9 Position Two Piece Backshell Connector 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090338

DigiKey Part Number
09670090338-ND
Manufacturer
Manufacturer Product Number
09670090338
Description
D-SUB 9PIN METAL HOOD, SIDE ENTR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670090338 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
HARTING
Cable Exit
45°
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Primary Material
Metal
Accessory Type
Two Piece Backshell
Material
Metal
Number of Positions
9
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61030012010123HARTING061030012010123-ND491,45800 KčParametric Equivalent
1478763-9TE Connectivity AMP Connectors0A126752-ND244,63000 KčParametric Equivalent
1534805-1TE Connectivity AMP Connectors3 487A104944-ND201,37000 KčParametric Equivalent
165X02689XAmphenol CONEC736626-1594-ND173,23000 KčParametric Equivalent
165X02689XEAmphenol CONEC47626-1180-ND231,82000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1406,52000 Kč406,52 Kč
10345,52200 Kč3 455,22 Kč
30319,75067 Kč9 592,52 Kč
50308,42700 Kč15 421,35 Kč
100293,71370 Kč29 371,37 Kč
250275,34088 Kč68 835,22 Kč
500262,21588 Kč131 107,94 Kč
Manufacturers Standard Package
Unit Price without VAT:406,52000 Kč
Unit Price with VAT:491,88920 Kč