9 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X02689X

DigiKey Part Number
626-1594-ND
Manufacturer
Manufacturer Product Number
165X02689X
Description
CONN BACKSHELL 9P 45DEG SHLD SLV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Exit
45°
Manufacturer
Amphenol CONEC
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Metal, Zinc
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Grommets
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Silver
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 736
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,23000 Kč173,23 Kč
10147,15400 Kč1 471,54 Kč
25137,92320 Kč3 448,08 Kč
50131,33820 Kč6 566,91 Kč
100125,06830 Kč12 506,83 Kč
250117,24024 Kč29 310,06 Kč
500111,64846 Kč55 824,23 Kč
1 000106,32484 Kč106 324,84 Kč
Manufacturers Standard Package
Unit Price without VAT:173,23000 Kč
Unit Price with VAT:209,60830 Kč