9 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110076

DigiKey Part Number
1731110076-ND
Manufacturer
Manufacturer Product Number
1731110076
Description
CONN BACKSHELL 9P 45DEG SHLD SLV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110076 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
45°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Zinc Die Cast
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Silver
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727040095Molex9 612WM12502-ND144,89000 KčParametric Equivalent
1731110190Molex879900-1731110190-ND143,84000 KčParametric Equivalent
1534805-1TE Connectivity AMP Connectors3 511A104944-ND201,37000 KčParametric Equivalent
165X02689XAmphenol CONEC736626-1594-ND173,23000 KčParametric Equivalent
165X02689XEAmphenol CONEC47626-1180-ND231,82000 KčParametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,15000 Kč184,15 Kč
10156,39300 Kč1 563,93 Kč
25146,59960 Kč3 664,99 Kč
50139,59480 Kč6 979,74 Kč
100132,93200 Kč13 293,20 Kč
300123,01957 Kč36 905,87 Kč
500118,66810 Kč59 334,05 Kč
1 000113,01040 Kč113 010,40 Kč
Manufacturers Standard Package
Unit Price without VAT:184,15000 Kč
Unit Price with VAT:222,82150 Kč