
165X17559X | |
|---|---|
DigiKey Part Number | 626-2072-ND |
Manufacturer | |
Manufacturer Product Number | 165X17559X |
Description | CONN BACKSHELL 9POS 45DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Base Product Number |
Compatible D-Sub Size 9pos and HD15pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,61000 Kč | 391,61 Kč |
| 10 | 332,88100 Kč | 3 328,81 Kč |
| 25 | 312,03040 Kč | 7 800,76 Kč |
| 90 | 285,07356 Kč | 25 656,62 Kč |
| 180 | 271,47733 Kč | 48 865,92 Kč |
| 270 | 263,82978 Kč | 71 234,04 Kč |
| 540 | 251,25157 Kč | 135 675,85 Kč |
| Unit Price without VAT: | 391,61000 Kč |
|---|---|
| Unit Price with VAT: | 473,84810 Kč |

