Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-12916-1-ND - Cut Tape (CT) 493-12916-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1H221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URZ1H221MPD1TD | Nichicon | 582 | 493-11962-1-ND | 19,74000 Kč | Direct |
| UKA1H221MPD1TD | Nichicon | 594 | 493-4657-1-ND | 28,77000 Kč | Parametric Equivalent |
| UVY1H221MPD | Nichicon | 328 | 493-16169-ND | 18,48000 Kč | Parametric Equivalent |
| UVZ1H221MPD1AA | Nichicon | 0 | UVZ1H221MPD1AA-ND | 2,78246 Kč | Parametric Equivalent |
| UVZ1H221MPD1CA | Nichicon | 0 | UVZ1H221MPD1CA-ND | 2,78246 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 50 | 8,80660 Kč | 440,33 Kč |
| 100 | 7,89730 Kč | 789,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,32964 Kč | 3 164,82 Kč |
| 1 000 | 5,83513 Kč | 5 835,13 Kč |
| 1 500 | 5,58547 Kč | 8 378,20 Kč |
| 2 500 | 5,30704 Kč | 13 267,60 Kč |
| 3 500 | 5,14337 Kč | 18 001,79 Kč |
| 5 000 | 4,98522 Kč | 24 926,10 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |










