EKMG500EMC221MJC5S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 383
Unit Price: 28,14000 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 13,86000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 6 024
Unit Price: 17,01000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 42
Unit Price: 36,33000 Kč
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 18,48000 Kč
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG500EMC221MJC5S

DigiKey Part Number
EKMG500EMC221MJC5S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKMG500EMC221MJC5S
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMQ500ELL221MJC5SChemi-Con383565-EKMQ500ELL221MJC5S-ND28,14000 KčMFR Recommended
50PX220MEFCT810X12.5Rubycon01189-50PX220MEFCT810X12.5CT-ND13,86000 KčDirect
ECA-1HHG221BPanasonic Industry6 024P19447CT-ND17,01000 KčDirect
EEU-HD1H221BPanasonic Industry42P15751CT-ND36,33000 KčDirect
UVY1H221MPD1TDNichicon0493-12916-1-ND18,48000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes