Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50PX220MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-50PX220MEFCT810X12.5CT-ND - Cut Tape (CT) 1189-50PX220MEFCT810X12.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50PX220MEFCT810X12.5 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PX220MEFCT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 432 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX220MEFC10X12.5 | Rubycon | 808 | 1189-2310-ND | 12,39000 Kč | Parametric Equivalent |
| ECA-1HHG221 | Panasonic Industry | 4 577 | P5572-ND | 16,59000 Kč | Parametric Equivalent |
| ECA-1HHG221B | Panasonic Industry | 6 024 | P19447CT-ND | 17,01000 Kč | Parametric Equivalent |
| EEU-HD1H221 | Panasonic Industry | 0 | P15153-ND | 35,70000 Kč | Parametric Equivalent |
| EEU-HD1H221B | Panasonic Industry | 42 | P15751CT-ND | 36,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 50 | 6,46320 Kč | 323,16 Kč |
| 100 | 5,75980 Kč | 575,98 Kč |
| 500 | 4,54900 Kč | 2 274,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,16663 Kč | 4 166,63 Kč |
| 2 000 | 3,84873 Kč | 7 697,46 Kč |
| 3 000 | 3,68816 Kč | 11 064,48 Kč |
| 5 000 | 3,50919 Kč | 17 545,95 Kč |
| 7 000 | 3,40399 Kč | 23 827,93 Kč |
| 10 000 | 3,30231 Kč | 33 023,10 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |









