UVZ1H221MPD1CC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 594
Unit Price: 28,77000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 328
Unit Price: 18,48000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 18,48000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,78246 Kč

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,78246 Kč

Parametric Equivalent


Nichicon
In Stock: 5 568
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 808
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 577
Unit Price: 16,59000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6 024
Unit Price: 17,01000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 35,70000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 42
Unit Price: 36,33000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 383
Unit Price: 28,14000 Kč
Datasheet
Image for UVZ1H221MPD1CC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVZ1H221MPD1CC

DigiKey Part Number
UVZ1H221MPD1CC-ND
Manufacturer
Manufacturer Product Number
UVZ1H221MPD1CC
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Strip
Ripple Current @ High Frequency
450 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1H221MPD1TDNichicon594493-4657-1-ND28,77000 KčParametric Equivalent
UVY1H221MPDNichicon328493-16169-ND18,48000 KčParametric Equivalent
UVY1H221MPD1TDNichicon0493-12916-1-ND18,48000 KčParametric Equivalent
UVZ1H221MPD1AANichicon0UVZ1H221MPD1AA-ND2,78246 KčParametric Equivalent
UVZ1H221MPD1CANichicon0UVZ1H221MPD1CA-ND2,78246 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
2 8003,05394 Kč8 551,03 Kč
Manufacturers Standard Package
Unit Price without VAT:3,05394 Kč
Unit Price with VAT:3,69527 Kč