



UVY1H221MPD | |
|---|---|
DigiKey Part Number | 493-16169-ND |
Manufacturer | |
Manufacturer Product Number | UVY1H221MPD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1H221MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URZ1H221MPD | Nichicon | 656 | 493-17235-ND | 18,69000 Kč | Direct |
| UVZ1H221MPD | Nichicon | 11 795 | 493-1342-ND | 11,76000 Kč | Direct |
| UPJ1H221MHD6 | Nichicon | 2 555 | 493-15639-ND | 25,41000 Kč | Similar |
| UPJ1H221MPD | Nichicon | 169 | 493-15640-ND | 17,22000 Kč | Similar |
| UPM1H221MHD6 | Nichicon | 5 651 | UPM1H221MHD6-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 50 | 8,80660 Kč | 440,33 Kč |
| 100 | 7,89730 Kč | 789,73 Kč |
| 500 | 6,32964 Kč | 3 164,82 Kč |
| 2 000 | 5,42400 Kč | 10 848,00 Kč |
| 4 000 | 5,08236 Kč | 20 329,44 Kč |
| 6 000 | 4,91000 Kč | 29 460,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

