



UVZ1H221MPD | |
|---|---|
DigiKey Part Number | 493-1342-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1H221MPD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H221MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H221MHD6 | Nichicon | 2 555 | 493-15639-ND | 25,41000 Kč | Similar |
| UPJ1H221MPD | Nichicon | 169 | 493-15640-ND | 17,22000 Kč | Similar |
| UPM1H221MPD | Nichicon | 1 091 | 493-15742-ND | 22,47000 Kč | Similar |
| UPS1H221MPD | Nichicon | 1 746 | 493-15838-ND | 16,38000 Kč | Similar |
| UPW1H221MPD6 | Nichicon | 14 174 | 493-1906-ND | 18,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 50 | 5,40900 Kč | 270,45 Kč |
| 200 | 4,31195 Kč | 862,39 Kč |
| 600 | 3,68655 Kč | 2 211,93 Kč |
| 1 000 | 3,45207 Kč | 3 452,07 Kč |
| 2 600 | 3,09066 Kč | 8 035,72 Kč |
| 5 000 | 2,89138 Kč | 14 456,90 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

