220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1H221MHD6

DigiKey Part Number
493-15639-ND
Manufacturer
Manufacturer Product Number
UPJ1H221MHD6
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1H221MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
670 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
920 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
100 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H221MPDNichicon169493-15640-ND17,22000 KčSimilar
UPM1H221MHD6Nichicon5 651UPM1H221MHD6-ND23,52000 KčSimilar
UPM1H221MPDNichicon1 091493-15742-ND22,47000 KčSimilar
UPS1H221MPDNichicon1 746493-15838-ND16,38000 KčSimilar
UPW1H221MPDNichicon3 519493-1905-ND15,54000 KčSimilar
In-Stock: 2 555
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1016,16800 Kč161,68 Kč
5012,34680 Kč617,34 Kč
10011,13730 Kč1 113,73 Kč
5009,05182 Kč4 525,91 Kč
1 0008,39437 Kč8 394,37 Kč
2 5007,69291 Kč19 232,28 Kč
5 0007,26556 Kč36 327,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč