



UPM1H221MPD | |
|---|---|
DigiKey Part Number | 493-15742-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H221MPD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H221MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.15 A @ 10 kHz |
Part Status Not For New Designs | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H221MHD6 | Nichicon | 2 555 | 493-15639-ND | 25,41000 Kč | Similar |
| UPJ1H221MPD | Nichicon | 169 | 493-15640-ND | 17,22000 Kč | Similar |
| UPM1H221MHD6 | Nichicon | 5 651 | UPM1H221MHD6-ND | 23,52000 Kč | Similar |
| UPS1H221MPD | Nichicon | 1 746 | 493-15838-ND | 16,38000 Kč | Similar |
| UPW1H221MPD | Nichicon | 3 519 | 493-1905-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,32100 Kč | 143,21 Kč |
| 50 | 10,88120 Kč | 544,06 Kč |
| 200 | 8,88635 Kč | 1 777,27 Kč |
| 600 | 7,75142 Kč | 4 650,85 Kč |
| 1 000 | 7,32641 Kč | 7 326,41 Kč |
| 2 600 | 6,67163 Kč | 17 346,24 Kč |
| 5 000 | 6,31086 Kč | 31 554,30 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

