Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVZ1H221MPD1AA | |
|---|---|
DigiKey Part Number | UVZ1H221MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1H221MPD1AA |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H221MPD1TD | Nichicon | 594 | 493-4657-1-ND | 28,77000 Kč | Parametric Equivalent |
| UVY1H221MPD | Nichicon | 328 | 493-16169-ND | 18,48000 Kč | Parametric Equivalent |
| UVY1H221MPD1TD | Nichicon | 0 | 493-12916-1-ND | 18,48000 Kč | Parametric Equivalent |
| UVZ1H221MPD1CA | Nichicon | 0 | UVZ1H221MPD1CA-ND | 2,78246 Kč | Parametric Equivalent |
| UVZ1H221MPD1CC | Nichicon | 0 | UVZ1H221MPD1CC-ND | 3,05394 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 2,78246 Kč | 7 790,89 Kč |
| Unit Price without VAT: | 2,78246 Kč |
|---|---|
| Unit Price with VAT: | 3,36678 Kč |









