Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-HD1H221 | |
|---|---|
DigiKey Part Number | P15153-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H221 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H221 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG221 | Panasonic Industry | 4 577 | P5572-ND | 16,59000 Kč | Parametric Equivalent |
| ECA-1HHG221B | Panasonic Industry | 6 024 | P19447CT-ND | 17,01000 Kč | Parametric Equivalent |
| EEU-HD1H221B | Panasonic Industry | 42 | P15751CT-ND | 36,33000 Kč | Parametric Equivalent |
| 50PX220MEFC10X12.5 | Rubycon | 808 | 1189-2310-ND | 12,39000 Kč | Parametric Equivalent |
| 50PX220MEFCT810X12.5 | Rubycon | 0 | 1189-50PX220MEFCT810X12.5CT-ND | 13,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 23,18200 Kč | 231,82 Kč |
| 50 | 17,96580 Kč | 898,29 Kč |
| 200 | 14,94115 Kč | 2 988,23 Kč |
| 600 | 13,22313 Kč | 7 933,88 Kč |
| 1 000 | 12,58032 Kč | 12 580,32 Kč |
| 2 600 | 11,59049 Kč | 30 135,27 Kč |
| 5 000 | 11,04533 Kč | 55 226,65 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |










