



URZ1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11962-1-ND - Cut Tape (CT) 493-11962-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1H221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 435 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 50 | 9,41140 Kč | 470,57 Kč |
| 100 | 8,44960 Kč | 844,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,79034 Kč | 3 395,17 Kč |
| 1 000 | 6,26727 Kč | 6 267,27 Kč |
| 1 500 | 6,00319 Kč | 9 004,78 Kč |
| 2 500 | 5,70877 Kč | 14 271,93 Kč |
| 3 500 | 5,53561 Kč | 19 374,64 Kč |
| 5 000 | 5,36835 Kč | 26 841,75 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

