MFR Recommended
Direct
Direct
Direct
Direct
Direct
Upgrade

EKMG500ETD221MJC5S | |
|---|---|
DigiKey Part Number | 565-3744-1-ND - Cut Tape (CT) 565-3744-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG500ETD221MJC5S |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ500ELL221MJC5S | Chemi-Con | 383 | 565-EKMQ500ELL221MJC5S-ND | 28,14000 Kč | MFR Recommended |
| 50PX220MEFCT810X12.5 | Rubycon | 0 | 1189-50PX220MEFCT810X12.5CT-ND | 13,86000 Kč | Direct |
| ECA-1HHG221B | Panasonic Industry | 6 024 | P19447CT-ND | 17,01000 Kč | Direct |
| EEU-HD1H221B | Panasonic Industry | 42 | P15751CT-ND | 36,33000 Kč | Direct |
| URZ1H221MPD1TD | Nichicon | 582 | 493-11962-1-ND | 19,74000 Kč | Direct |








