Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVK1H222MHD | |
|---|---|
DigiKey Part Number | 493-6061-ND |
Manufacturer | |
Manufacturer Product Number | UVK1H222MHD |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1H222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.98 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.277 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1H222MHD | Nichicon | 0 | 493-6944-ND | 75,80000 Kč | Upgrade |
| URS1H222MRD | Nichicon | 0 | 493-7349-ND | 0,00000 Kč | Similar |
| UVR1H222MHD | Nichicon | 21 | 493-1112-ND | 59,21000 Kč | Similar |
| 50PX2200MEFC16X31.5 | Rubycon | 0 | 1189-1753-ND | 49,98000 Kč | Direct |
| 50YK2200M16X31.5 | Rubycon | 0 | 50YK2200M16X31.5-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 41,51300 Kč | 415,13 Kč |
| 50 | 32,89960 Kč | 1 644,98 Kč |
| 100 | 30,18460 Kč | 3 018,46 Kč |
| 500 | 25,51718 Kč | 12 758,59 Kč |
| 1 000 | 24,04859 Kč | 24 048,59 Kč |
| 2 500 | 22,48231 Kč | 56 205,77 Kč |
| 5 000 | 21,52891 Kč | 107 644,55 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |










