
MAL214831222E3 | |
|---|---|
DigiKey Part Number | 56-MAL214831222E3CT-ND - Cut Tape (CT) 56-MAL214831222E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214831222E3 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.52 A @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 39 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 68,64200 Kč | 686,42 Kč |
| 50 | 55,53560 Kč | 2 776,78 Kč |
| 100 | 51,40520 Kč | 5 140,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,13596 Kč | 11 533,99 Kč |
| 500 | 43,50030 Kč | 21 750,15 Kč |
| 750 | 42,17071 Kč | 31 628,03 Kč |
| 1 250 | 40,68926 Kč | 50 861,57 Kč |
| 1 750 | 39,81881 Kč | 69 682,92 Kč |
| 2 500 | 38,97792 Kč | 97 444,80 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |

