Parametric Equivalent




UHW1H222MHD | |
|---|---|
DigiKey Part Number | 493-6944-ND |
Manufacturer | |
Manufacturer Product Number | UHW1H222MHD |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.573 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.43 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ2200M16X31.5 | Rubycon | 965 | 1189-50ZLJ2200M16X31.5-ND | 68,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 51,17200 Kč | 511,72 Kč |
| 50 | 40,92100 Kč | 2 046,05 Kč |
| 100 | 37,68300 Kč | 3 768,30 Kč |
| 500 | 32,12148 Kč | 16 060,74 Kč |
| 1 000 | 30,37214 Kč | 30 372,14 Kč |
| 2 500 | 28,50680 Kč | 71 267,00 Kč |
| 5 000 | 27,37131 Kč | 136 856,55 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |


