
50ZLJ2200M16X31.5 | |
|---|---|
DigiKey Part Number | 1189-50ZLJ2200M16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ2200M16X31.5 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.87 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 45,46100 Kč | 454,61 Kč |
| 50 | 36,09980 Kč | 1 804,99 Kč |
| 400 | 28,65388 Kč | 11 461,55 Kč |
| 800 | 26,95934 Kč | 21 567,47 Kč |
| 1 200 | 26,10454 Kč | 31 325,45 Kč |
| 2 800 | 24,59211 Kč | 68 857,91 Kč |
| 5 200 | 23,68546 Kč | 123 164,39 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |

