Parametric Equivalent
Parametric Equivalent
Upgrade

MAL214861222E3 | |
|---|---|
DigiKey Part Number | MAL214861222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214861222E3 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.52 A @ 100 Hz |
Packaging Bulk | Impedance 39 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214831222E3 | Vishay Beyschlag/Draloric/BC Components | 896 | 56-MAL214831222E3CT-ND | 100,16000 Kč | Parametric Equivalent |
| MAL214851222E3 | Vishay Beyschlag/Draloric/BC Components | 118 | MAL214851222E3-ND | 95,12000 Kč | Parametric Equivalent |
| UHW1H222MHD | Nichicon | 0 | 493-6944-ND | 75,80000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 40,48817 Kč | 24 292,90 Kč |
| Unit Price without VAT: | 40,48817 Kč |
|---|---|
| Unit Price with VAT: | 48,99069 Kč |



