
EEU-HD1H222 | |
|---|---|
DigiKey Part Number | P15152-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H222 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H222 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 64,52700 Kč | 645,27 Kč |
| 50 | 52,12540 Kč | 2 606,27 Kč |
| 100 | 48,21350 Kč | 4 821,35 Kč |
| 500 | 41,49414 Kč | 20 747,07 Kč |
| 1 000 | 39,38112 Kč | 39 381,12 Kč |
| 2 500 | 37,12900 Kč | 92 822,50 Kč |
| 5 000 | 36,15473 Kč | 180 773,65 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |

