
EKMQ500ELL222MLN3S | |
|---|---|
DigiKey Part Number | 565-EKMQ500ELL222MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ500ELL222MLN3S |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ500ELL222MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5228 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ500EC3222MLN3S | Chemi-Con | 395 | 565-EKMQ500EC3222MLN3S-ND | 36,95000 Kč | Parametric Equivalent |
| ECA-1HHG222 | Panasonic Industry | 6 004 | P5576-ND | 25,45000 Kč | Direct |
| EEU-HD1H222 | Panasonic Industry | 155 | P15152-ND | 42,10000 Kč | Direct |
| UVY1H222MHD | Nichicon | 1 135 | 493-12472-ND | 26,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 69,79700 Kč | 697,97 Kč |
| 50 | 56,52240 Kč | 2 826,12 Kč |
| 100 | 52,33750 Kč | 5 233,75 Kč |
| 500 | 45,14486 Kč | 22 572,43 Kč |
| 1 000 | 42,88380 Kč | 42 883,80 Kč |
| 2 500 | 40,47306 Kč | 101 182,65 Kč |
| 5 000 | 39,00601 Kč | 195 030,05 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |

