
ECA-1HHG222 | |
|---|---|
DigiKey Part Number | P5576-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG222 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG222 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.691 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1H222 | Panasonic Industry | 155 | P15152-ND | 42,10000 Kč | Parametric Equivalent |
| UPJ1H222MHD | Nichicon | 425 | 493-5543-ND | 24,60000 Kč | Similar |
| UPM1H222MHD | Nichicon | 135 | 493-11122-ND | 26,48000 Kč | Similar |
| UPS1H222MHD | Nichicon | 47 | 493-11149-ND | 37,05000 Kč | Similar |
| EKMQ500EC3222MLN3S | Chemi-Con | 395 | 565-EKMQ500EC3222MLN3S-ND | 36,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 38,00600 Kč | 380,06 Kč |
| 50 | 30,03980 Kč | 1 501,99 Kč |
| 100 | 27,52840 Kč | 2 752,84 Kč |
| 500 | 23,20530 Kč | 11 602,65 Kč |
| 1 000 | 21,84569 Kč | 21 845,69 Kč |
| 2 500 | 20,39536 Kč | 50 988,40 Kč |
| 5 000 | 19,51243 Kč | 97 562,15 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |


