



UPJ1H222MHD | |
|---|---|
DigiKey Part Number | 493-5543-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1H222MHD |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.56 A @ 10 kHz |
Part Status Not For New Designs | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H222MHD | Nichicon | 3 206 | 493-1923-ND | 65,72000 Kč | Direct |
| UPM1H222MHD | Nichicon | 135 | 493-11122-ND | 59,42000 Kč | Similar |
| UPS1H222MHD | Nichicon | 47 | 493-11149-ND | 83,15000 Kč | Similar |
| 228KXM050M | CORNELL DUBILIER KNOWLES | 109 | 1572-1713-ND | 70,34000 Kč | Direct |
| EEU-FC1H222 | Panasonic Industry | 6 220 | P10335-ND | 74,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 36,55800 Kč | 365,58 Kč |
| 50 | 28,83440 Kč | 1 441,72 Kč |
| 100 | 26,39660 Kč | 2 639,66 Kč |
| 500 | 22,20034 Kč | 11 100,17 Kč |
| 1 000 | 20,87999 Kč | 20 879,99 Kč |
| 2 500 | 19,47186 Kč | 48 679,65 Kč |
| 5 000 | 18,61448 Kč | 93 072,40 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

