


EEU-FC1H222 | |
|---|---|
DigiKey Part Number | P10335-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H222 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H222 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Part Status Active | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H222MHD | Nichicon | 425 | 493-5543-ND | 55,22000 Kč | Similar |
| UPM1H222MHD | Nichicon | 135 | 493-11122-ND | 59,42000 Kč | Similar |
| UPS1H222MHD | Nichicon | 47 | 493-11149-ND | 83,15000 Kč | Similar |
| MAL214651222E3 | Vishay Beyschlag/Draloric/BC Components | 345 | 4510PHBK-ND | 149,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 50,14300 Kč | 501,43 Kč |
| 50 | 40,08520 Kč | 2 004,26 Kč |
| 100 | 36,91450 Kč | 3 691,45 Kč |
| 500 | 31,46382 Kč | 15 731,91 Kč |
| 1 000 | 29,74955 Kč | 29 749,55 Kč |
| 2 500 | 27,92129 Kč | 69 803,22 Kč |
| 5 000 | 26,80852 Kč | 134 042,60 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |

