



UPS1H222MHD | |
|---|---|
DigiKey Part Number | 493-11149-ND |
Manufacturer | |
Manufacturer Product Number | UPS1H222MHD |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.001 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Not For New Designs | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H222MHD | Nichicon | 3 206 | 493-1923-ND | 65,72000 Kč | Direct |
| UPJ1H222MHD | Nichicon | 425 | 493-5543-ND | 55,22000 Kč | Similar |
| UPM1H222MHD | Nichicon | 135 | 493-11122-ND | 59,42000 Kč | Similar |
| 228KXM050M | CORNELL DUBILIER KNOWLES | 109 | 1572-1713-ND | 70,34000 Kč | Direct |
| B41858C6228M000 | TDK | 1 415 | 495-6093-ND | 65,93000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 56,31700 Kč | 563,17 Kč |
| 50 | 45,19600 Kč | 2 259,80 Kč |
| 100 | 41,68940 Kč | 4 168,94 Kč |
| 500 | 35,66846 Kč | 17 834,23 Kč |
| 1 000 | 33,77486 Kč | 33 774,86 Kč |
| 2 500 | 31,75578 Kč | 79 389,45 Kč |
| 5 000 | 30,52672 Kč | 152 633,60 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |

