
228KXM050M | |
|---|---|
DigiKey Part Number | 1572-1713-ND |
Manufacturer | |
Manufacturer Product Number | 228KXM050M |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 105.5mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.768 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.69 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 105.5mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C6228M000 | TDK | 1 313 | 495-B41888C6228M000-ND | 73,70000 Kč | Upgrade |
| B41858C6228M000 | TDK | 1 415 | 495-6093-ND | 65,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 49,30300 Kč | 493,03 Kč |
| 50 | 40,91680 Kč | 2 045,84 Kč |
| 100 | 38,32140 Kč | 3 832,14 Kč |
| 500 | 33,93570 Kč | 16 967,85 Kč |
| 1 000 | 32,57735 Kč | 32 577,35 Kč |
| 2 500 | 31,14238 Kč | 77 855,95 Kč |
| 5 000 | 30,27693 Kč | 151 384,65 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |

