
B41888C6228M000 | |
|---|---|
DigiKey Part Number | 495-B41888C6228M000-ND |
Manufacturer | |
Manufacturer Product Number | B41888C6228M000 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 22mOhm @ 10kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888C6228M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 49,89100 Kč | 498,91 Kč |
| 50 | 39,99280 Kč | 1 999,64 Kč |
| 100 | 36,87040 Kč | 3 687,04 Kč |
| 500 | 31,50204 Kč | 15 751,02 Kč |
| 1 000 | 29,81422 Kč | 29 814,22 Kč |
| 2 500 | 28,70930 Kč | 71 773,25 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |

