



UPM1H222MHD | |
|---|---|
DigiKey Part Number | 493-11122-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H222MHD |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H222MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.51 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.79 A @ 10 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H222MHD | Nichicon | 425 | 493-5543-ND | 55,22000 Kč | Direct |
| UPW1H222MHD | Nichicon | 3 206 | 493-1923-ND | 65,72000 Kč | Direct |
| UPS1H222MHD | Nichicon | 47 | 493-11149-ND | 83,15000 Kč | Similar |
| 228KXM050M | CORNELL DUBILIER KNOWLES | 109 | 1572-1713-ND | 70,34000 Kč | Direct |
| MAL215058222E3 | Vishay Beyschlag/Draloric/BC Components | 323 | MAL215058222E3-ND | 128,93000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 39,56000 Kč | 395,60 Kč |
| 50 | 31,29120 Kč | 1 564,56 Kč |
| 200 | 26,51520 Kč | 5 303,04 Kč |
| 600 | 23,80403 Kč | 14 282,42 Kč |
| 1 000 | 22,79039 Kč | 22 790,39 Kč |
| 2 600 | 21,22970 Kč | 55 197,22 Kč |
| 5 000 | 20,37037 Kč | 101 851,85 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

