
MAL215058222E3 | |
|---|---|
DigiKey Part Number | MAL215058222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215058222E3 |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.356 A @ 100 Hz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.673" (42.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 89,59800 Kč | 895,98 Kč |
| 50 | 73,34600 Kč | 3 667,30 Kč |
| 100 | 68,22670 Kč | 6 822,67 Kč |
| 500 | 59,43190 Kč | 29 715,95 Kč |
| 1 000 | 56,66814 Kč | 56 668,14 Kč |
| 2 500 | 53,72162 Kč | 134 304,05 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |

