



UVR1H222MHD | |
|---|---|
DigiKey Part Number | 493-1112-ND |
Manufacturer | |
Manufacturer Product Number | UVR1H222MHD |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.415 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H222MHD | Nichicon | 3 069 | 493-4613-ND | 95,33000 Kč | Upgrade |
| UKW1H222MHD | Nichicon | 375 | 493-10718-ND | 69,92000 Kč | Parametric Equivalent |
| 50YXJ2200M16X35.5 | Rubycon | 1 287 | 1189-1422-ND | 56,69000 Kč | Direct |
| EKYA500ELL222MLP1S | Chemi-Con | 218 | 565-EKYA500ELL222MLP1S-ND | 68,87000 Kč | Upgrade |
| ESH228M050AM3AA | KEMET | 84 | 399-15684-ND | 40,74000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 39,39200 Kč | 393,92 Kč |
| 50 | 31,15260 Kč | 1 557,63 Kč |
| 100 | 28,55520 Kč | 2 855,52 Kč |
| 500 | 24,08890 Kč | 12 044,45 Kč |
| 1 000 | 22,68372 Kč | 22 683,72 Kč |
| 2 500 | 21,18488 Kč | 52 962,20 Kč |
| 5 000 | 20,27231 Kč | 101 361,55 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |

