
ESH228M050AM3AA | |
|---|---|
DigiKey Part Number | 399-15684-ND |
Manufacturer | |
Manufacturer Product Number | ESH228M050AM3AA |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH228M050AM3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.84 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ2200M16X35.5 | Rubycon | 1 287 | 1189-1422-ND | 56,69000 Kč | Direct |
| EKYA500ELL222MLP1S | Chemi-Con | 218 | 565-EKYA500ELL222MLP1S-ND | 68,87000 Kč | Direct |
| 228CKE050M | CORNELL DUBILIER KNOWLES | 3 869 | 228CKE050M-ND | 74,96000 Kč | Parametric Equivalent |
| 860020680030 | Würth Elektronik | 369 | 732-8876-1-ND | 82,10000 Kč | Parametric Equivalent |
| UVZ1H222MHD | Nichicon | 5 601 | 493-1346-ND | 50,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 26,56200 Kč | 265,62 Kč |
| 50 | 20,68300 Kč | 1 034,15 Kč |
| 200 | 17,27610 Kč | 3 455,22 Kč |
| 600 | 15,34043 Kč | 9 204,26 Kč |
| 1 000 | 14,61650 Kč | 14 616,50 Kč |
| 2 600 | 13,50163 Kč | 35 104,24 Kč |
| 5 000 | 12,88765 Kč | 64 438,25 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

