
EKYA500ELL222MLP1S | |
|---|---|
DigiKey Part Number | 565-EKYA500ELL222MLP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA500ELL222MLP1S |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA500ELL222MLP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3625 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ2200M16X35.5 | Rubycon | 1 287 | 1189-1422-ND | 56,69000 Kč | Direct |
| 50ZLJ2200M16X31.5 | Rubycon | 965 | 1189-50ZLJ2200M16X31.5-ND | 68,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 46,19600 Kč | 461,96 Kč |
| 50 | 36,77160 Kč | 1 838,58 Kč |
| 100 | 33,80050 Kč | 3 380,05 Kč |
| 500 | 28,69628 Kč | 14 348,14 Kč |
| 1 000 | 27,09036 Kč | 27 090,36 Kč |
| 2 500 | 25,37776 Kč | 63 444,40 Kč |
| 5 000 | 24,33521 Kč | 121 676,05 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |

