


860020680030 | |
|---|---|
DigiKey Part Number | 732-8876-1-ND - Cut Tape (CT) 732-8876-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020680030 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020680030 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.53 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.9584 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1H222 | Panasonic Industry | 155 | P15152-ND | 94,49000 Kč | Parametric Equivalent |
| MAL214831222E3 | Vishay Beyschlag/Draloric/BC Components | 896 | 56-MAL214831222E3CT-ND | 100,16000 Kč | Parametric Equivalent |
| MAL214851222E3 | Vishay Beyschlag/Draloric/BC Components | 118 | MAL214851222E3-ND | 95,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 50 | 69,94440 Kč | 3 497,22 Kč |
| 100 | 60,93620 Kč | 6 093,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 54,15384 Kč | 13 538,46 Kč |
| 500 | 47,39248 Kč | 23 696,24 Kč |
| 1 250 | 45,14586 Kč | 56 432,32 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |

