Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




RE50E821MDN1 | |
|---|---|
DigiKey Part Number | 493-3685-ND |
Manufacturer | |
Manufacturer Product Number | RE50E821MDN1 |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RE50E821MDN1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 820 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 2.5 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 5mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLE0E821MCO6 | Nichicon | 0 | 493-3058-ND | 43,80000 Kč | Similar |
| PLE0E821MDO1 | Nichicon | 0 | 493-3059-ND | 17,20630 Kč | Similar |
| PLF0E821MCO6 | Nichicon | 22 | 493-3006-ND | 32,33000 Kč | Similar |
| PLF0E821MDO1 | Nichicon | 0 | 493-3007-ND | 5,65017 Kč | Similar |
| RL80E821MDN1KX | Nichicon | 976 | 493-4010-1-ND | 20,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 13,26400 Kč | 132,64 Kč |
| 50 | 10,06060 Kč | 503,03 Kč |
| 100 | 9,04290 Kč | 904,29 Kč |
| 500 | 7,28942 Kč | 3 644,71 Kč |
| 1 000 | 6,73654 Kč | 6 736,54 Kč |
| 3 200 | 6,01062 Kč | 19 233,98 Kč |
| 6 400 | 5,67400 Kč | 36 313,60 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |











