



PLF0E821MCO6 | |
|---|---|
DigiKey Part Number | 493-3006-ND |
Manufacturer | |
Manufacturer Product Number | PLF0E821MCO6 |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0E821MCO6 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 5.2 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 820 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 2.5 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 7mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL80E821MDN1KX | Nichicon | 976 | 493-4010-1-ND | 20,44000 Kč | Similar |
| RL80E821MDNASQKX | Nichicon | 676 | 493-4011-1-ND | 24,82000 Kč | Similar |
| RR50E821MDN1 | Nichicon | 2 | 493-3689-ND | 23,78000 Kč | Similar |
| RR70E821MDN1 | Nichicon | 7 | 493-3699-ND | 21,06000 Kč | Similar |
| RS80E821MDN1JT | Nichicon | 5 151 | 493-4034-1-ND | 20,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 20,89700 Kč | 208,97 Kč |
| 50 | 16,12140 Kč | 806,07 Kč |
| 100 | 14,60930 Kč | 1 460,93 Kč |
| 500 | 12,00734 Kč | 6 003,67 Kč |
| 2 000 | 10,50721 Kč | 21 014,42 Kč |
| 4 000 | 9,94182 Kč | 39 767,28 Kč |
| 6 000 | 9,65665 Kč | 57 939,90 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |

