



RL80E821MDNASQKX | |
|---|---|
DigiKey Part Number | 493-4011-1-ND - Cut Tape (CT) 493-4011-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80E821MDNASQKX |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80E821MDNASQKX Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 820 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 2.5 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 6mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL80E821MDN1KX | Nichicon | 976 | 493-4010-1-ND | 20,44000 Kč | Direct |
| PLF0E821MCO6 | Nichicon | 22 | 493-3006-ND | 32,33000 Kč | Similar |
| RR50E821MDN1 | Nichicon | 2 | 493-3689-ND | 23,78000 Kč | Similar |
| RR70E821MDN1 | Nichicon | 7 | 493-3699-ND | 21,06000 Kč | Similar |
| RS80E821MDN1JT | Nichicon | 5 151 | 493-4034-1-ND | 20,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 15,78800 Kč | 157,88 Kč |
| 50 | 12,04200 Kč | 602,10 Kč |
| 100 | 10,85950 Kč | 1 085,95 Kč |
| 500 | 8,81854 Kč | 4 409,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,17577 Kč | 8 175,77 Kč |
| 2 000 | 7,64156 Kč | 15 283,12 Kč |
| 3 000 | 7,37200 Kč | 22 116,00 Kč |
| 5 000 | 7,07147 Kč | 35 357,35 Kč |
| 7 000 | 6,89489 Kč | 48 264,23 Kč |
| 10 000 | 6,72434 Kč | 67 243,40 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |




