



RL80J821MDN1KX | |
|---|---|
DigiKey Part Number | 493-4023-1-ND - Cut Tape (CT) 493-4023-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80J821MDN1KX |
Description | CAP ALUM POLY 820UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80J821MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 820 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 8mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSC6R3ELL821MJB5S | Chemi-Con | 344 | 565-APSC6R3ELL821MJB5S-ND | 69,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 13,53500 Kč | 135,35 Kč |
| 50 | 10,26100 Kč | 513,05 Kč |
| 100 | 9,22650 Kč | 922,65 Kč |
| 500 | 7,44416 Kč | 3 722,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,88190 Kč | 6 881,90 Kč |
| 2 000 | 6,41474 Kč | 12 829,48 Kč |
| 3 000 | 6,17900 Kč | 18 537,00 Kč |
| 5 000 | 5,91620 Kč | 29 581,00 Kč |
| 7 000 | 5,76175 Kč | 40 332,25 Kč |
| 10 000 | 5,61257 Kč | 56 125,70 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |





