



RL80J821MDN1 | |
|---|---|
DigiKey Part Number | 493-16581-ND |
Manufacturer | |
Manufacturer Product Number | RL80J821MDN1 |
Description | CAP ALUM POLY 820UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80J821MDN1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 820 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 8mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS0J821MNN0808U | Chinsan (Elite) | 796 | 4191-UPS0J821MNN0808U-ND | 42,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 14,07700 Kč | 140,77 Kč |
| 50 | 10,69880 Kč | 534,94 Kč |
| 100 | 9,62690 Kč | 962,69 Kč |
| 500 | 7,78036 Kč | 3 890,18 Kč |
| 1 000 | 7,19786 Kč | 7 197,86 Kč |
| 3 200 | 6,43347 Kč | 20 587,10 Kč |
| 6 400 | 6,07902 Kč | 38 905,73 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |


