Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APSC2R5ELL821MH08S | |
|---|---|
DigiKey Part Number | 565-3219-ND |
Manufacturer | |
Manufacturer Product Number | APSC2R5ELL821MH08S |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSC2R5ELL821MH08S Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSA2R5ELL821MHB5S | Chemi-Con | 0 | 565-3057-ND | 5,86415 Kč | Similar |
| APSE2R5ELL821MF08S | Chemi-Con | 563 | 565-3252-ND | 23,78000 Kč | Similar |
| PLE0E821MCO6 | Nichicon | 0 | 493-3058-ND | 43,80000 Kč | Similar |
| PLE0E821MDO1 | Nichicon | 0 | 493-3059-ND | 17,20630 Kč | Similar |
| PLF0E821MCO6 | Nichicon | 22 | 493-3006-ND | 32,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,13137 Kč | 9 131,37 Kč |
| Unit Price without VAT: | 9,13137 Kč |
|---|---|
| Unit Price with VAT: | 11,04896 Kč |












