Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent




PLE0E821MCO6 | |
|---|---|
DigiKey Part Number | 493-3058-ND |
Manufacturer | |
Manufacturer Product Number | PLE0E821MCO6 |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLE0E821MCO6 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 5mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE50E821MDN1 | Nichicon | 0 | 493-3685-ND | 20,86000 Kč | Direct |
| PLF0E821MCO6 | Nichicon | 22 | 493-3006-ND | 32,33000 Kč | Similar |
| PLF0E821MDO1 | Nichicon | 0 | 493-3007-ND | 5,65017 Kč | Similar |
| RL80E821MDN1KX | Nichicon | 976 | 493-4010-1-ND | 20,44000 Kč | Similar |
| RL80E821MDNASQKX | Nichicon | 676 | 493-4011-1-ND | 24,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 28,65500 Kč | 286,55 Kč |
| 50 | 22,38620 Kč | 1 119,31 Kč |
| 200 | 18,75745 Kč | 3 751,49 Kč |
| 600 | 16,69413 Kč | 10 016,48 Kč |
| 1 000 | 15,92276 Kč | 15 922,76 Kč |
| 2 600 | 14,73481 Kč | 38 310,51 Kč |
| 5 000 | 14,08051 Kč | 70 402,55 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |











